Abracon ASCF21U20 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Length | 7.2 |
| Number of Functions | 1 |
| Manufacturer Series | ASCF21U |
| Height | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASCF21U20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.