Abracon ASCR14.75MXS technical specifications.
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 14.75 MHz |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASCR14.75MXS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.