Abracon ASCSM-12.352MHZ-LY-T technical specifications.
| Package/Case | BGA |
| Frequency | 12.352MHz |
| Frequency Stability | 10ppm |
| Height | 0.027inch |
| Length | 0.07inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ASCSM, Pure Silicon™ |
| Termination | Solder |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASCSM-12.352MHZ-LY-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.