
Abracon ASD-25.000MHZ-LKST technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Packaging | Tape and Reel |
| Series | ASD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASD-25.000MHZ-LKST to view detailed technical specifications.
No datasheet is available for this part.
