Abracon ASD-66.666MHZ-LCS-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 66.666MHz |
| Frequency Stability | 50ppm |
| Height | 1mm |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | ASD |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASD-66.666MHZ-LCS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.