Abracon ASD1-3.6864MHZ-EC-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Series | ASD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASD1-3.6864MHZ-EC-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.