Abracon ASD1-8.000MHZ-ECT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASD1-8.000MHZ-ECT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.