
The ASD3-10.000MHZ-LR-T is a surface mount oscillator from Abracon, operating within a temperature range of -40°C to 85°C. It features a frequency of 10MHz and a stability of 25ppm. The oscillator has a maximum supply current of 2.5mA and operates at a supply voltage of 3V. It is available in a tape and reel packaging format and is suitable for use in surface mount applications.
Abracon ASD3-10.000MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Series | ASD |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASD3-10.000MHZ-LR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.