The ASD3-24.576MHZ-EC-T3 is a surface mount oscillator from Abracon with a frequency of 24.576MHz and a stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 4mA at 3V. The oscillator is packaged in a tape and reel format and has a load capacitance of 15pF.
Abracon ASD3-24.576MHZ-EC-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Series | ASD |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASD3-24.576MHZ-EC-T3 to view detailed technical specifications.
No datasheet is available for this part.