Abracon ASD3-25.000MHZ-LC-T technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 25 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASD3-25.000MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.