
The ASD3-25.000MHZ-LR-T is a surface mount oscillator from Abracon with a frequency of 25MHz and a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 4mA. The oscillator is packaged in a tape and reel format and is suitable for use in a variety of applications.
Abracon ASD3-25.000MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Series | ASD |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASD3-25.000MHZ-LR-T to view detailed technical specifications.
No datasheet is available for this part.