Abracon ASDAIG3-26.000MHZ-X-K-T technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASDAIG3-26.000MHZ-X-K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.