
32.768kHz CMOS oscillator with ±25ppm frequency stability and 15pF load capacitance. Features a 3.3V operating supply voltage, 2.97V to 3.66V supply voltage range, and a maximum supply current of 3.5mA. Packaged in a 4-pin CSMD surface mount case with dimensions of 2.5mm length and 2mm depth. Operates across a temperature range of -40°C to 85°C.
Abracon ASDK-32.768KHZ-LRT technical specifications.
| Package/Case | CSMD |
| Depth | 2mm |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Frequency Tolerance | 0.0025% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 3.66V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASDK |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDK-32.768KHZ-LRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
