Abracon ASDK1-32.768KHZ-LRT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Series | ASDK |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDK1-32.768KHZ-LRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.