
CMOS SMD crystal oscillator operating at 32.768kHz with a frequency stability of 25ppm. Features a 1.8V operating supply voltage, ranging from 1.71V to 1.89V, and a maximum supply current of 1.5mA. Designed for surface mount applications with a 2.5mm length, 2mm depth, and 15pF load capacitance. This lead-free component is packaged on tape and reel and operates within a temperature range of -40°C to 85°C.
Abracon ASDK2-32.768KHZ-LRT technical specifications.
| Package/Case | CSMD |
| Depth | 2mm |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASDK |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDK2-32.768KHZ-LRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
