The ASDMB-27.000MHz-LC-T is a 27MHz MEMS oscillator with a frequency stability of ±50ppm. It operates within a temperature range of -40°C to 85°C and has a load capacitance of 15pF. The oscillator is available in a 4-pin QFN package.
Abracon ASDMB-27.000MHz-LC-T technical specifications.
| Type | Clock Oscillator |
| Standard Frequency | 27MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | QFN |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASDMB-27.000MHz-LC-T to view detailed technical specifications.
No datasheet is available for this part.