
The ASDMB-44.000MHZ-LC-T is a surface mount oscillator from Abracon with a frequency of 44MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 16mA. The oscillator is designed to run on a 3.3V supply voltage and is packaged in tape and reel format for easy surface mount assembly. The ASDMB series is RoHS compliant and features pure silicon technology.
Abracon ASDMB-44.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 44MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASDMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDMB-44.000MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
