Abracon ASDMB-50.000MHZ-C-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASDMB-50.000MHZ-C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.