MEMS clock oscillator operating at 50 MHz with ±50 ppm frequency stability. Features 15 pF load capacitance and 55% maximum symmetry. Designed for automotive applications with a wide operating temperature range of -40°C to 85°C. This 4-pin QFN package is suitable for surface mount technology. Supports 1.8V, 2.5V, and 3.3V LVCMOS output.
Checking distributor stock and pricing after the page loads.
| Type | Clock Oscillator |
| Standard Frequency | 50MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | QFN |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |