
The ASDMB-60.000MHZ-LC-T is a crystal oscillator from Abracon with a frequency of 60MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 16mA. The oscillator is packaged in a surface mount SMD/SMT package and is RoHS compliant.
Abracon ASDMB-60.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASDMB |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDMB-60.000MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
