
The Pure Silicon ASDMB oscillator is a surface mount device with a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 16mA. The oscillator is available in a rail or tube packaging and is lead free. It is suitable for use in a variety of applications, including those requiring precise timing and frequency control.
Abracon ASDMB-BLANK-LR technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | Pure Silicon™ ASDMB |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDMB-BLANK-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
