Abracon ASDMB-BLANK-X technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | ASDMB, Pure Silicon™ |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDMB-BLANK-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
