Abracon ASDMB-BLANK-XR technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | Pure Silicon™ ASDMB |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDMB-BLANK-XR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
