Abracon ASDMB-BLANK-XY technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Max Frequency | 150MHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASDMB, Pure Silicon™ |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDMB-BLANK-XY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.