Abracon ASDMPC-12.288MHZ-LR-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.288MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASDMP, Pure Silicon™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDMPC-12.288MHZ-LR-T3 to view detailed technical specifications.
No datasheet is available for this part.