Abracon ASDMPC-65.536MHZ-LR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASDMPC-65.536MHZ-LR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.