Abracon ASE-1.544MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.544MHz |
| Frequency Stability | 25ppm |
| Height | 0.047inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASE |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-1.544MHZ-LR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.