Abracon ASE-11.0592MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 11.0592MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASE |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-11.0592MHZ-LR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.