
Surface mount crystal oscillator operating at 12MHz with a frequency stability of 50ppm. Features a 15pF load capacitance and CMOS output. Operates from a 3.3V supply voltage, with a minimum of 3.135V and a maximum of 3.465V. Maximum supply current is 7mA, and it operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Abracon ASE-12.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ASE |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-12.000MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
