
The ASE-27.000MHZ-LR-T is a surface mount oscillator from Abracon with a frequency of 27MHz and a frequency stability of 25ppm. It operates at a supply voltage of 3.3V and a maximum supply current of 13mA. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SMD/SMT package with a height of 0.039inch, length of 0.126inch, and width of 0.098inch. The oscillator is available in a tape and reel packaging with a quantity of 1000 units.
Abracon ASE-27.000MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ASE |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-27.000MHZ-LR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.