Abracon ASE-30.000MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | ASE |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-30.000MHZ-LR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.