
The ASE-32.000MHZ-ET is a surface mount oscillator from Abracon with a frequency of 32MHz and a frequency stability of 100ppm. It operates at a maximum supply voltage of 3.3V and a maximum supply current of 13mA. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in a SMD/SMT package with a length of 3.2mm and a depth of 2.5mm. The ASE-32.000MHZ-ET is lead free and available on tape and reel.
Abracon ASE-32.000MHZ-ET technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 32MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | ASE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-32.000MHZ-ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
