
CMOS Surface Mount Oscillator operating at 33.333 MHz. Features a 3.2mm x 2.5mm SMD/SMT package with a 15pF load capacitance. Offers a frequency stability of 50ppm across an operating temperature range of -40°C to 85°C. Operates with a 3.3V supply voltage and a maximum supply current of 13mA. Packaged in tape and reel for efficient automated assembly.
Abracon ASE-33.333MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Frequency | 33.333 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ASE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-33.333MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
