
Surface mount crystal oscillator operating at 50MHz with CMOS output. Features a 3.2mm x 2.5mm SMD package, 3.3V supply voltage, and 15pF load capacitance. Offers frequency stability of 100ppm over an operating temperature range of -20°C to 70°C. Maximum supply current is 19mA. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASE-50.000MHZ-ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ASE |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-50.000MHZ-ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
