
CMOS SMD crystal oscillator operating at 8 MHz. Features a 3.3V supply voltage, 7mA max supply current, and a frequency stability of 50ppm. Encased in an SMD/SMT package with dimensions of 3.2mm length and 2.5mm depth. Designed for surface mounting with a 15pF load capacitance and an operating temperature range of -40°C to 85°C. Packaged in tape and reel.
Abracon ASE-8.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Frequency | 8 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ASE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-8.000MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.