Abracon ASE2-26.000MHZ-R technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Manufacturer Series | ASE2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASE2-26.000MHZ-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.