Abracon ASE2-32.000MHZ-ET technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Frequency | 32MHz |
| Frequency Stability | 100ppm |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASE2 |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE2-32.000MHZ-ET to view detailed technical specifications.
No datasheet is available for this part.