
The ASE2-40.000MHZ-ET is a surface mount oscillator from Abracon with a frequency of 40MHz and a frequency stability of 100ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 15mA. The oscillator is packaged in a lead-free SMD/SMT package and is available on cut tape.
Abracon ASE2-40.000MHZ-ET technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 100ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ASE2 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE2-40.000MHZ-ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
