
The Abracon ASE3-24.576MHZ-KT is a surface mount oscillator with a frequency of 24.576MHz and a frequency stability of 30ppm. It operates within a temperature range of -10°C to 70°C and requires a supply voltage of 1.8V, drawing a maximum current of 4mA. The oscillator is packaged in a SMD/SMT case and is available in quantities of 1000 on tape and reel.
Abracon ASE3-24.576MHZ-KT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Height | 0.049inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASE3 |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE3-24.576MHZ-KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.