Abracon ASEK2-32.768KHZ-LRT technical specifications.
| Package/Case | CSMD |
| Depth | 2.5mm |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASEK |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEK2-32.768KHZ-LRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.