MEMS clock oscillator operating at 12 MHz with a frequency stability of ±50 ppm. Features a load capacitance of 15 pF and maximum symmetry of 55%. Designed for automotive applications, this 4-pin QFN package supports 1.8V, 2.5V, and 3.3V supply voltages and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Clock Oscillator |
| Standard Frequency | 12MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | QFN |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |