Abracon ASEMB-16.000MHz-LY-T technical specifications.
| Type | Clock Oscillator |
| Standard Frequency | 16MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | QFN |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASEMB-16.000MHz-LY-T to view detailed technical specifications.
No datasheet is available for this part.