Abracon ASEMB-16.384MHZ-C-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.384MHz |
| Frequency Stability | 50ppm |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ASEMB, Pure Silicon™ |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMB-16.384MHZ-C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.