
Surface mountable CMOS oscillator operating at 24MHz with a frequency stability of 50ppm. Features a load capacitance of 15pF and an operating supply voltage of 3.3V, with a maximum supply voltage of 4V. Encased in an SMD/SMT package, this component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Abracon ASEMB-24.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASEMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMB-24.000MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.