Abracon ASEMCC1-ZR-T3 technical specifications.
| Frequency | 170MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Series | ASEMCC, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMCC1-ZR-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
