Abracon ASEMCLP-LR technical specifications.
| Package/Case | QFN |
| Frequency | 460MHz |
| Frequency Stability | 25ppm |
| Max Frequency | 460MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 58mA |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 2.25V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | ASEMCLP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMCLP-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.