
The ASEMDC1-ZR is a surface-mount oscillator from Abracon with a frequency of 170MHz and a frequency stability of 25ppm. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 32mA. The oscillator is packaged in a rail/tube format and is compliant with standard industry specifications.
Abracon ASEMDC1-ZR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 170MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Frequency | 170MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 2.25V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | ASEMDC, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMDC1-ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.