Abracon ASEMDLP-LR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 400MHz |
| Frequency Stability | 25ppm |
| Max Frequency | 460MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 89mA |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | ASEMDLP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMDLP-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.