Abracon ASEMDLP-LY technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 400MHz |
| Frequency Stability | 10ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Frequency | 460MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 89mA |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | ASEMDLP, Pure Silicon™ |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMDLP-LY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.