
The ASEMDLV-LR is a 400MHz oscillator with a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 38mA. The oscillator is designed for surface mount technology and is packaged in a rail or tube format. It is a pure silicon device with an operating supply voltage of 3.3V and a minimum supply voltage of 2.25V.
Abracon ASEMDLV-LR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 400MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 2pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 38mA |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | ASEMDLV, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMDLV-LR to view detailed technical specifications.
No datasheet is available for this part.